396-068-559-808

Heilind Number:EDA396-068-559-808
Manufacturer:EDAC
Manufacturer Number:396-068-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-559-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek Black design, it offers reliable performance with a 3 A amperage rating. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts ensure efficient signal transmission. With two rows and 68 positions, it provides ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and the Right Angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.