396-068-559-878

Heilind Number:EDA396-068-559-878
Manufacturer:EDAC
Manufacturer Number:396-068-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-559-878

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 68 positions each, it ensures seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Its .125-inch pitch and .2-inch row spacing make it easy to integrate into your circuit board. Offering a current rating of 3 A, it's perfect for power and signal transmission. The Right Angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your PCB setup with this essential component.