396-068-560-201

Heilind Number:EDA396-068-560-201
Manufacturer:EDAC
Manufacturer Number:396-068-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-560-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for high performance and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability in all environments. With a 3A amperage capacity, it supports efficient power transmission. The two rows of 68 positions, along with a .125-inch pitch and .2-inch row spacing, allow for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity with this essential component, perfect for a wide range of applications.