396-068-560-204

Heilind Number:EDA396-068-560-204
Manufacturer:EDAC
Manufacturer Number:396-068-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-560-204

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any setting. With a double-row design, it offers a total of 68 positions for seamless integration. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates precise connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Perfect for a variety of applications, this connector is a must-have for any technology enthusiast.