396-068-560-212

Heilind Number:EDA396-068-560-212
Manufacturer:EDAC
Manufacturer Number:396-068-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-560-212

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing ensure reliable operation, even in harsh environments. Featuring two rows of 68 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, this connector guarantees secure and efficient data transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs.