396-068-560-802

Heilind Number:EDA396-068-560-802
Manufacturer:EDAC
Manufacturer Number:396-068-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-560-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a must-have component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .125 inches and two rows of 68 positions each, it offers ample space for efficient signal transmission. Its straight mount orientation and compact design make it ideal for tight spaces, while its operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your systems with this essential connector for optimal performance and connectivity.