396-068-560-803

Heilind Number:EDA396-068-560-803
Manufacturer:EDAC
Manufacturer Number:396-068-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-560-803

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with a total of 68 positions, ensuring seamless integration on your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and longevity, while the Copper Alloy contact material provides excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, and with an amperage rating of 3A, it's suitable for various power applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Whether you're a professional in the field or a DIY enthusiast, this component, under the category of Board to Board PCB Connectors, is a must-have in your toolkit. Elevate your electronic projects with seamless connectivity using this high-quality Card Edge Connector.