396-068-560-804

Heilind Number:EDA396-068-560-804
Manufacturer:EDAC
Manufacturer Number:396-068-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each pitch and spacing carefully calibrated at .125 and .2 inches respectively, you can achieve precise and secure connections with ease. Boasting 68 positions, this connector offers ample room for your PCB requirements. Its straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance. Elevate your electronic projects with this essential component.