396-068-560-807

Heilind Number:EDA396-068-560-807
Manufacturer:EDAC
Manufacturer Number:396-068-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-560-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it guarantees secure and reliable connections. Boasting 68 positions and a 3A amperage rating, it is suitable for a wide range of applications. Its straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your connectivity solutions today with this essential component.