396-068-560-808

Heilind Number:EDA396-068-560-808
Manufacturer:EDAC
Manufacturer Number:396-068-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-560-808

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 68 positions, it offers ample connectivity options for your PCB setup. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Its straight mount orientation and precise .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for seamless integration into your circuit design. Trust in its 3A amperage rating for consistent power delivery, and experience seamless connectivity like never before. Explore the full range of PCB connectors and accessories in our comprehensive lineup.