396-068-560-858

Heilind Number:EDA396-068-560-858
Manufacturer:EDAC
Manufacturer Number:396-068-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-560-858

Detailed Description

Enhance your board-to-board connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it features a double-row design with 68 positions, allowing for seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precision mating is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your connectivity solutions with this high-quality connector.