396-070-520-258

Heilind Number:EDA396-070-520-258
Manufacturer:EDAC
Manufacturer Number:396-070-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-520-258

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed with precision and durability in mind, this black connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe operation even in demanding environments. With two rows and 70 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Whether you're working on a new project or replacing old connectors, this straight-mount orientation connector is a perfect choice. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs effortlessly.