396-070-520-807

Heilind Number:EDA396-070-520-807
Manufacturer:EDAC
Manufacturer Number:396-070-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-520-807

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double row configuration and 70 positions, it offers ample connectivity options for intricate circuitry. The Copper Alloy contacts provide excellent conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for professional and DIY electronics projects, this connector guarantees secure and efficient data transmission. Upgrade your connectivity solutions with this essential component.