396-070-520-858

Heilind Number:EDA396-070-520-858
Manufacturer:EDAC
Manufacturer Number:396-070-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-520-858

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring a safe and reliable connection. With two rows of high-quality Copper Alloy contacts, it offers superior conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout, while the straight mount orientation allows for easy installation. Featuring 70 positions, this connector accommodates a wide range of connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.