396-070-521-203

Heilind Number:EDA396-070-521-203
Manufacturer:EDAC
Manufacturer Number:396-070-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 70 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration into your PCB layout. The straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the electronics industry. Trust in its quality and precision for your connectivity needs.