396-070-521-207

Heilind Number:EDA396-070-521-207
Manufacturer:EDAC
Manufacturer Number:396-070-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. Boasting a sleek black hue, this connector not only adds a touch of sophistication but also ensures reliable performance. With a current rating of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing offers exceptional protection. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it provides secure and stable connections. With a generous 70 positions, it accommodates multiple connections with ease. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB design with this essential component, ensuring seamless communication and functionality in your electronic devices.