396-070-521-212

Heilind Number:EDA396-070-521-212
Manufacturer:EDAC
Manufacturer Number:396-070-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your device. With a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector's two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless data transmission between boards. Boasting 70 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.