396-070-521-258

Heilind Number:EDA396-070-521-258
Manufacturer:EDAC
Manufacturer Number:396-070-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a double row layout and 70 positions, it offers ample room for your connections. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a snug fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your PCB design with this essential component.