396-070-521-802

Heilind Number:EDA396-070-521-802
Manufacturer:EDAC
Manufacturer Number:396-070-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-521-802

Detailed Description

Enhance connectivity with our Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3 A amperage rating, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows and 70 positions, it offers ample connectivity options while the copper alloy contact material guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for board-to-board connections, this connector is a must-have for any electronics project.