396-070-521-804

Heilind Number:EDA396-070-521-804
Manufacturer:EDAC
Manufacturer Number:396-070-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-521-804

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector. Designed for optimal performance, it boasts a pitch of .125 inches and features two rows with a total of 70 positions, ensuring seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments, withstanding temperatures ranging from -40 to 105 degrees Celsius. Crafted with precision, the contact material is composed of Copper Alloy, offering superior conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.