396-070-521-807

Heilind Number:EDA396-070-521-807
Manufacturer:EDAC
Manufacturer Number:396-070-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3 A amperage capacity and two rows of Copper Alloy contacts, it guarantees efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 70 positions offer ample connectivity options. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your electronic projects with this essential component.