396-070-521-808

Heilind Number:EDA396-070-521-808
Manufacturer:EDAC
Manufacturer Number:396-070-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, it enables seamless data transfer in any electronic setup. Boasting 70 positions, it offers ample room for multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications in the electronics industry. Trust in this connector for secure and efficient board-to-board PCB connections.