396-070-521-812

Heilind Number:EDA396-070-521-812
Manufacturer:EDAC
Manufacturer Number:396-070-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-521-812

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a robust copper alloy contact material, it guarantees secure and stable connections. Boasting a double-row configuration with 70 positions, it offers ample space for seamless integration. The precise .125-inch pitch and .2-inch row spacing facilitate smooth signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.