396-070-521-858

Heilind Number:EDA396-070-521-858
Manufacturer:EDAC
Manufacturer Number:396-070-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-521-858

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with a 3A amperage. Featuring two rows of 70 positions each, it offers seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance for all your connectivity needs.