396-070-522-201

Heilind Number:EDA396-070-522-201
Manufacturer:EDAC
Manufacturer Number:396-070-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-522-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts, each crafted from Copper Alloy, it ensures reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing enable seamless integration into your setup, offering 70 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of connectors and PCB connections.