396-070-522-202

Heilind Number:EDA396-070-522-202
Manufacturer:EDAC
Manufacturer Number:396-070-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-522-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable solution in black. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and longevity. Boasting two rows and 70 positions, it offers ample connectivity in a compact design. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient arrangement on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications, whether in industrial or commercial settings. Upgrade your connectivity with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.