396-070-522-204

Heilind Number:EDA396-070-522-204
Manufacturer:EDAC
Manufacturer Number:396-070-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-522-204

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 rated Thermoplastic Polyester in sleek black. With a two-row configuration and a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 70 positions, offer seamless integration for your electronic components. Suitable for straight mounting orientation, it guarantees easy installation and stability. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a must-have for any professional electronics setup. Explore the possibilities with our meticulously crafted Card Edge Connector.