396-070-522-207

Heilind Number:EDA396-070-522-207
Manufacturer:EDAC
Manufacturer Number:396-070-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-522-207

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each positioned at a precise pitch of .125 inches, it offers optimal signal transmission. Featuring 70 positions in total, it accommodates multiple connections with ease. The straight mount orientation and versatile operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential component for superior performance and connectivity in your projects.