396-070-522-212

Heilind Number:EDA396-070-522-212
Manufacturer:EDAC
Manufacturer Number:396-070-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-522-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high-performance applications, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With a double-row configuration and 70 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy and precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Its straight mount orientation makes installation a breeze, saving you time and effort. Upgrade your connectivity solutions with this versatile and dependable Card Edge Connector.