396-070-522-804

Heilind Number:EDA396-070-522-804
Manufacturer:EDAC
Manufacturer Number:396-070-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-522-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts made of high-quality Copper Alloy, it offers reliable conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Boasting 70 positions, it allows for efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your connection solutions with this essential component.