396-070-522-807

Heilind Number:EDA396-070-522-807
Manufacturer:EDAC
Manufacturer Number:396-070-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 70 positions, it offers ample connection points for your applications. The copper alloy contact material and .125-inch pitch deliver efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your PCB connections with this essential component.