396-070-522-808

Heilind Number:EDA396-070-522-808
Manufacturer:EDAC
Manufacturer Number:396-070-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-522-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer at an amperage of 3A. With two rows of 70 positions each, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for a wide range of applications. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Explore seamless integration with our Board To Board PCB Connectors.