396-070-522-812

Heilind Number:EDA396-070-522-812
Manufacturer:EDAC
Manufacturer Number:396-070-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-522-812

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, the connector features Copper Alloy contacts and a .125-inch pitch for optimal performance. With 70 positions available, it offers ample connectivity options for your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Its straight mount orientation and .2-inch row spacing ensure easy installation, making it a must-have component for your connectivity needs.