396-070-522-858

Heilind Number:EDA396-070-522-858
Manufacturer:EDAC
Manufacturer Number:396-070-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-522-858

Detailed Description

Enhance your board-to-board connections with our dual-row Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Crafted with high-quality Copper Alloy contacts, it guarantees efficient conductivity for your applications. Boasting 70 positions, it provides ample connectivity options for your circuitry. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB connectivity with this reliable and versatile Card Edge Connector.