396-070-526-201

Heilind Number:EDA396-070-526-201
Manufacturer:EDAC
Manufacturer Number:396-070-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-526-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, meticulously engineered for optimal performance. Its double rows and 70 positions ensure secure and efficient connections, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with precision, the Copper Alloy contacts deliver seamless transmission, even in high-speed applications. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this essential component and experience seamless board-to-board connectivity like never before.