396-070-526-207

Heilind Number:EDA396-070-526-207
Manufacturer:EDAC
Manufacturer Number:396-070-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-526-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Made of durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments, withstanding operating temperatures ranging from -40 to 105 °C. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and 70 positions, it facilitates efficient data transmission. The straight mount orientation and .2-inch row spacing offer easy installation and secure connection. Trust in our connector for a seamless and lasting solution in your electronic assemblies.