396-070-526-208

Heilind Number:EDA396-070-526-208
Manufacturer:EDAC
Manufacturer Number:396-070-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-526-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at a rated amperage of 3 A. With a precise pitch of .125 in and row spacing of .2 in, this connector accommodates up to 70 positions, facilitating seamless board-to-board connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Upgrade your setup with this essential component for efficient signal transmission.