396-070-526-212

Heilind Number:EDA396-070-526-212
Manufacturer:EDAC
Manufacturer Number:396-070-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-526-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in black. With a high amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 70 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .125-inch pitch ensure optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your setup with this essential component in the realm of PCB connectors.