396-070-526-802

Heilind Number:EDA396-070-526-802
Manufacturer:EDAC
Manufacturer Number:396-070-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-526-802

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while providing reliable performance. With a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. This connector boasts two rows of copper alloy contacts, with a pitch and row spacing of .125 in and .2 in respectively, accommodating up to 70 positions for comprehensive connectivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for PCB applications, this connector is a must-have for any electronic enthusiast or professional. Elevate your projects with seamless connectivity and performance.