396-070-526-807

Heilind Number:EDA396-070-526-807
Manufacturer:EDAC
Manufacturer Number:396-070-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-526-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With two rows of 70 positions and a .125-inch pitch, it offers ample connectivity for your board-to-board applications. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity game with this essential component.