396-070-540-201

Heilind Number:EDA396-070-540-201
Manufacturer:EDAC
Manufacturer Number:396-070-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of contacts made of durable Copper Alloy, it offers a high amperage rating of 3 A, perfect for power and signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 70 positions provide ample connectivity options. Engineered for efficiency, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in industries such as telecommunications, computing, and industrial automation. Trust in this essential component for secure and efficient board-to-board connections.