396-070-540-202

Heilind Number:EDA396-070-540-202
Manufacturer:EDAC
Manufacturer Number:396-070-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-540-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 70 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component for seamless performance.