396-070-540-207

Heilind Number:EDA396-070-540-207
Manufacturer:EDAC
Manufacturer Number:396-070-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-540-207

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission, while the Copper Alloy contact material guarantees optimal signal conductivity. Featuring two rows and 70 positions, it offers ample connectivity options, with a .125-inch pitch and .2-inch row spacing for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from consumer electronics to industrial machinery. Upgrade your PCB connectivity with this essential component.