396-070-540-802

Heilind Number:EDA396-070-540-802
Manufacturer:EDAC
Manufacturer Number:396-070-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-540-802

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless board-to-board PCB connections, this essential component features 70 positions and dual rows for optimal performance. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contacts. With a pitch of .125 inches and row spacing of .2 inches, it ensures a secure fit for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Trust in this black connector with a 3A amperage rating for efficient and dependable connectivity solutions in your projects.