396-070-540-803

Heilind Number:EDA396-070-540-803
Manufacturer:EDAC
Manufacturer Number:396-070-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 2-row configuration, it offers 70 positions for optimal connectivity. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your electronic assemblies with this essential component.