396-070-540-804

Heilind Number:EDA396-070-540-804
Manufacturer:EDAC
Manufacturer Number:396-070-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-540-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 70 positions with a pitch of .125 inches, making it perfect for intricate circuitry. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation and alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Upgrade your connectivity solutions with this essential component.