396-070-540-807

Heilind Number:EDA396-070-540-807
Manufacturer:EDAC
Manufacturer Number:396-070-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-540-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row layout and a total of 70 positions, it offers ample room for secure and efficient connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for any project requiring seamless board-to-board connectivity. Elevate your design with this essential connector, a reliable solution for your electronic connection needs.