396-070-540-858

Heilind Number:EDA396-070-540-858
Manufacturer:EDAC
Manufacturer Number:396-070-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 70 positions, it offers ample connectivity options for your projects. Crafted with precision, the contacts are made of resilient Copper Alloy, ensuring reliable and efficient performance. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're working on a new design or upgrading an existing setup, this Card Edge Connector is a must-have for your electronic projects.