396-070-541-208

Heilind Number:EDA396-070-541-208
Manufacturer:EDAC
Manufacturer Number:396-070-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-541-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and efficient component designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a striking black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .125 inches, it offers a total of 70 positions for optimal connectivity. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze, while its operational temperature range of -40 to 105 °C guarantees functionality in diverse settings. Upgrade your electronic assemblies with this essential connector, a must-have for any professional in the industry.