396-070-541-212

Heilind Number:EDA396-070-541-212
Manufacturer:EDAC
Manufacturer Number:396-070-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-070-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-070-541-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetics. With a 3 A amperage rating, it offers optimal power delivery for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while the double-row design with 70 positions allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Whether for data transfer or power supply, this connector, with a pitch of .125 in and row spacing of .2 in, promises secure and efficient board-to-board connections. Upgrade your setup with this essential component, a must-have in any technology enthusiast's toolkit.